STMicroelectronics STACF01ATR DC/DC Controller, 6.5V, 6 V, 20 mA 23-Pin, QFN (5 x 5 mm)
- RS Stock No.:
- 330-368
- Mfr. Part No.:
- STACF01ATR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP119.63
(exc. VAT)
PHP133.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3,000 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP119.63 |
| 10 - 99 | PHP107.76 |
| 100 - 499 | PHP99.54 |
| 500 - 999 | PHP92.24 |
| 1000 + | PHP82.19 |
*price indicative
- RS Stock No.:
- 330-368
- Mfr. Part No.:
- STACF01ATR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | DC/DC Controller | |
| Maximum Output Voltage | 6.5V | |
| Minimum Input Voltage | -0.6V | |
| Maximum Input Voltage | 27V | |
| Minimum Output Current | 20mA | |
| Maximum Output Current | 20mA | |
| Topology | Flyback Regulator | |
| Maximum Switching Frequency | 500kHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | QFN (5 x 5 mm) | |
| Pin Count | 23 | |
| Maximum Operating Temperature | 150°C | |
| Series | STACF01A | |
| Length | 5mm | |
| Height | 1.227mm | |
| Standards/Approvals | RoHS, IEC 62368-1 | |
| Width | 5mm | |
| Minimum Output Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type DC/DC Controller | ||
Maximum Output Voltage 6.5V | ||
Minimum Input Voltage -0.6V | ||
Maximum Input Voltage 27V | ||
Minimum Output Current 20mA | ||
Maximum Output Current 20mA | ||
Topology Flyback Regulator | ||
Maximum Switching Frequency 500kHz | ||
Minimum Operating Temperature -40°C | ||
Package Type QFN (5 x 5 mm) | ||
Pin Count 23 | ||
Maximum Operating Temperature 150°C | ||
Series STACF01A | ||
Length 5mm | ||
Height 1.227mm | ||
Standards/Approvals RoHS, IEC 62368-1 | ||
Width 5mm | ||
Minimum Output Voltage 6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The STMicroelectronics Active clamp fly back controller with non-complementary driving of the active clamp (high-side, HS) switch. It is specifically intended for high performance AC-DC adapters with GaN HEMTS rated up to 100 W and beyond, which are aimed at high efficiency as well as high power density. The ICs seamlessly change operating mode with loading conditions to optimize efficiency under an extremely wide range of loads: variable frequency with frequency fold back at heavy-medium load, bottom-clamped, load-proportional frequency at light load, burst mode at very light, and no-load.
Non-complementary control of active clamp fly back converter
Multimode operation optimizes efficiency over a very wide load range
Up to 500 kHz operating frequency with programmable dead time
Automatic reverse current control for ZVS of low-side switch
ZCD circuit for demagnetization instant detection and OVP setting
Embedded high-voltage startup and active x-cap discharge circuit
Integrated buck-boost regulator for wide output voltage range
Very low quiescent current enables ultra-low no-load input power
Full set of protection features
Interface with PFC controller
Related links
- STMicroelectronics STACF01BTR DC/DC Controller 6 V QFN (5 x 5 mm)
- STMicroelectronics STACF01B DC/DC Controller 6 V QFN (5 x 5 mm)
- STMicroelectronics STACF01A DC/DC Controller 6 V QFN (5 x 5 mm)
- Infineon Voltage Regulator 6V 800 kHz, QFN (5 x 5 mm)
- Infineon IR3888AMTRPBFAUMA1 Voltage Regulator 6V 800 kHz, QFN (5 x 5 mm)
- Global Laser Eval Laser Driver Kit 5.5V dc Type N 3.5 V dc, 100 mA Laser Diode Driver 28-Pin QFN-28 (5 x 5 mm)
- STMicroelectronics VIPERGAN65TR 16-Pin, QFN (5 x 6 mm)
- STMicroelectronics 16-Pin, QFN (5 x 6 mm)
