KIMO 28161 Temperature & Humidity Manifold, USB Type C, Wire, Wireless, 2 Channel
- RS Stock No.:
- 918-663
- Mfr. Part No.:
- 28161
- Manufacturer:
- KIMO
Subtotal (1 unit)*
PHP45,603.52
(exc. VAT)
PHP51,075.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP45,603.52 |
*price indicative
- RS Stock No.:
- 918-663
- Mfr. Part No.:
- 28161
- Manufacturer:
- KIMO
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMO | |
| Product Type | Manifold | |
| Model Number | 28161 | |
| Accuracy | ±5 μ | |
| Measurement Parameters | Humidity, Pressure, Temperature | |
| Number of Channels | 2 | |
| Interface Type | USB Type C, Wire, Wireless | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | AA Batteries, USB Type C Power Supply | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 162mm | |
| Height | 168mm | |
| Hazardous Area Certification | No | |
| Length | 68mm | |
| Standards/Approvals | RoHS | |
| Display Type | Graphic | |
| Maximum Measurement | 60 bar | |
| Minimum Measurement | -50°C | |
| Battery Life | 300h | |
| Battery Type | AA 1.5V Alkaline | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Product Type Manifold | ||
Model Number 28161 | ||
Accuracy ±5 μ | ||
Measurement Parameters Humidity, Pressure, Temperature | ||
Number of Channels 2 | ||
Interface Type USB Type C, Wire, Wireless | ||
Data Logger Type Temperature & Humidity | ||
Power Source AA Batteries, USB Type C Power Supply | ||
IP Rating IP54 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 162mm | ||
Height 168mm | ||
Hazardous Area Certification No | ||
Length 68mm | ||
Standards/Approvals RoHS | ||
Display Type Graphic | ||
Maximum Measurement 60 bar | ||
Minimum Measurement -50°C | ||
Battery Life 300h | ||
Battery Type AA 1.5V Alkaline | ||
- COO (Country of Origin):
- FR
Related links
- KIMO 28146 Temperature & Humidity Manifold Wire 2 Channel
- KIMO 28148 Temperature & Humidity Manifold Wire 4 Channel
- KIMO 28149 Temperature & Humidity Manifold Wire 4 Channel
- FLIR BR95 Series Temperature & Humidity Sensor USB Type C, 80 %
- Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard Black
- Microchip AT30TS75A Series Surface Mount 2 Wire ±3°C, 8-Pin
- Microchip MCP96RL00 Series Surface Mount ±6°C, 20-Pin MQFN
- STMicroelectronics 45 W USB Type C Power Delivery Adapter STUSB1602A STM32F051 Evaluation Board for
