TE Connectivity Rogowski Coil for Use with SN51
- RS Stock No.:
- 841-682
- Mfr. Part No.:
- 2548325-1
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,901.37
(exc. VAT)
PHP12,209.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,901.37 |
*price indicative
- RS Stock No.:
- 841-682
- Mfr. Part No.:
- 2548325-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Current Transducer | |
| Accessory Type | Rogowski Coil | |
| For Use With | SN51 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Current Transducer | ||
Accessory Type Rogowski Coil | ||
For Use With SN51 | ||
- COO (Country of Origin):
- FR
The TE Connectivity flexible current transducer is designed for accurate measurement using the Rogowski principle, making it Ideal for portable instrumentation applications. It offers a lightweight and versatile solution for current monitoring in various environments.
Coil suitable for measuring currents up to several kA
Flexible design allows for use around large or awkwardly shaped conductors
Non-intrusive operation, drawing no power from the main circuit
Low voltage output ensures safety from open-circuited secondary hazards
Extremely lightweight, facilitating easy handling and installation
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
