TE Connectivity Rogowski Coil for Use with SN51
- RS Stock No.:
- 841-669
- Mfr. Part No.:
- 2548333-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP19,379.58
(exc. VAT)
PHP21,705.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,379.58 |
*price indicative
- RS Stock No.:
- 841-669
- Mfr. Part No.:
- 2548333-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Current Transducer | |
| Accessory Type | Rogowski Coil | |
| For Use With | SN51 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Current Transducer | ||
Accessory Type Rogowski Coil | ||
For Use With SN51 | ||
- COO (Country of Origin):
- FR
The TE Connectivity flexible current transducer based on the Rogowski principle, Ideal for measuring AC currents in portable devices. It provides a Compact solution with a built-in integrator, accommodating varying installation requirements.
All-in-one design eliminates external conditioning equipment
Handles currents up to several kA with high linearity
Integrates conditioning output for space-saving setups
Lightweight construction enables easy handling
Calibrated output ensures measurement accuracy
Flexible Coil diameter enhances application versatility
Non-intrusive, drawing no power from measured circuits
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
