Siemens 24V ac Electronic Damper Actuator, 25 nm
- RS Stock No.:
- 643-447
- Mfr. Part No.:
- GBB146.1E / S55499-D815
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP22,755.52
(exc. VAT)
PHP25,486.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,755.52 |
*price indicative
- RS Stock No.:
- 643-447
- Mfr. Part No.:
- GBB146.1E / S55499-D815
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 5m² | |
| For Use With | 2-position and 3-position controllers | |
| Power Consumption | 1.4W | |
| Control Type | Electronic | |
| Supply Voltage | 24V ac | |
| Motor Torque | 25nm | |
| Noise Level | 45dB | |
| IP Rating | IP54 | |
| Running Time | 150s | |
| Maximum Damper Spindle Size | 25.6mm | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 8mm | |
| Standards/Approvals | UL | |
| Series | GBB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 5m² | ||
For Use With 2-position and 3-position controllers | ||
Power Consumption 1.4W | ||
Control Type Electronic | ||
Supply Voltage 24V ac | ||
Motor Torque 25nm | ||
Noise Level 45dB | ||
IP Rating IP54 | ||
Running Time 150s | ||
Maximum Damper Spindle Size 25.6mm | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 8mm | ||
Standards/Approvals UL | ||
Series GBB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Damper actuator designed with an IP54 rating for protection against dust and water, ensuring reliable operation in various environments. It features an angular rotation of 90° and is capable of operating in ambient humidity conditions of up to 95% relative humidity, making it suitable for demanding applications.
Offers an IP54 rating for dust and water protection
Provides 90° angular rotation
Operates in ambient humidity up to 95% relative humidity
Ensures reliable performance in harsh environments
Ideal for damper control in various systems
Related links
- Siemens 24V ac Modulating control Damper Actuator, 25 Nm
- Siemens 24V ac/dc 3-Position Control Damper Actuator, 25 nm
- Siemens 24V ac Electronic Damper Actuator, 20 nm
- Siemens 24V 2-Position Actuator, 25 nm
- Siemens 24V Modulating control Actuator, 25 nm
- Siemens 35V Modulating Damper Actuator, 25 nm
- Siemens 230V ac 3-Position Damper Actuator, 25 Nm
- Siemens 10V 2-Position 25 nm
