Siemens 230V ac 3-Position Damper Actuator, 25 Nm
- RS Stock No.:
- 632-818
- Mfr. Part No.:
- GBB345.1E / S55499-D821
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP33,737.23
(exc. VAT)
PHP37,785.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP33,737.23 |
*price indicative
- RS Stock No.:
- 632-818
- Mfr. Part No.:
- GBB345.1E / S55499-D821
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 4m² | |
| Switch Included | Yes | |
| For Use With | Airflow Control Unit | |
| Power Consumption | 5W | |
| Control Type | 3-Position | |
| Supply Voltage | 230V ac | |
| Motor Torque | 25Nm | |
| IP Rating | IP54 | |
| Running Time | 150s | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, UKCA | |
| Series | GBB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 4m² | ||
Switch Included Yes | ||
For Use With Airflow Control Unit | ||
Power Consumption 5W | ||
Control Type 3-Position | ||
Supply Voltage 230V ac | ||
Motor Torque 25Nm | ||
IP Rating IP54 | ||
Running Time 150s | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, UKCA | ||
Series GBB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Rotary air damper actuator designed for HVAC applications, operating on AC 230 V with a 3-position control. It delivers a powerful 25 Nm torque and completes its stroke in 150 seconds, making it suitable for larger dampers and systems requiring precise airflow regulation. Its durable construction and stable performance make it ideal for continuous operation in large-scale HVAC systems and industrial ventilation setups.
Supports tandem mounted operation with two actuators
2 Auxiliary switches
Low power consumption
RoHS compliant
Related links
- Siemens 10V 2-Position 25 nm
- Siemens 230V ac 3-Position Damper Actuator, 25 Nm
- Siemens 24V ac/dc 3-Position Control Damper Actuator, 25 nm
- Siemens 230V ac 3-Position Control 10 Nm
- Siemens 230V ac 3-Position Damper Actuator, 35 Nm
- Siemens 230V ac 2-Position 5 Nm
- Siemens 24V ac Electronic Damper Actuator, 25 nm
- Siemens 35V Modulating Damper Actuator, 25 nm
