Siemens 24V Rotary Actuator, 5 Nm

Subtotal (1 unit)*

PHP17,373.96

(exc. VAT)

PHP19,458.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,373.96

*price indicative

RS Stock No.:
632-835
Mfr. Part No.:
GDB161.9E / S55499-D275
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rotary Actuator

Power Consumption

1W

Supply Voltage

24V

Motor Torque

5Nm

IP Rating

IP40

Angle of Rotation

90°

Running Time

150s

Minimum Operating Temperature

-32°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE, UKCA

Series

GDB

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Electromotoric Rotary Actuator is engineered for precise control of ball valves in industrial and HVAC applications. It operates on AC/DC 24 V power supply and features DC 0/2 to 10 V input, offering versatile control options. With a robust 5 Nm torque, the actuator ensures reliable valve operation, while the non-spring return design guarantees consistent performance over time. The actuator offers a 150-second cycle time for accurate and controlled valve movement, making it ideal for systems requiring fine adjustments and steady operation.

RoHS compliant

CE and UKCA compliant

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy