Siemens 24V Rotary Actuator, 5 Nm
- RS Stock No.:
- 632-831
- Mfr. Part No.:
- GDB141.9E / S55499-D200
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,651.65
(exc. VAT)
PHP14,169.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,651.65 |
*price indicative
- RS Stock No.:
- 632-831
- Mfr. Part No.:
- GDB141.9E / S55499-D200
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rotary Actuator | |
| Power Consumption | 1W | |
| Supply Voltage | 24V | |
| Motor Torque | 5Nm | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -32°C | |
| Running Time | 150s | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA, CE | |
| Series | GDB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rotary Actuator | ||
Power Consumption 1W | ||
Supply Voltage 24V | ||
Motor Torque 5Nm | ||
IP Rating IP54 | ||
Minimum Operating Temperature -32°C | ||
Running Time 150s | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA, CE | ||
Series GDB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Rotary Actuator is designed for precise and reliable control of ball valves in a variety of industrial and HVAC applications. Operating with both AC/DC 24 V power supply, this actuator provides flexibility for different control requirements. With a 5 Nm torque, it delivers stable valve positioning while the non-spring return design ensures consistent operation with minimal wear. The actuator features a 150-second cycle time, allowing for accurate and smooth valve adjustments.
RoHS compliant
CE and UKCA compliant
Durable construction
Related links
- Siemens 24V Rotary Actuator, 5 Nm
- Siemens 24V ac Rotary Actuator, 5 Nm
- Siemens 24V Rotary Actuator, 10 Nm
- Siemens 24V 3-Position Damper Actuator, 5 nm
- Siemens 24V Open/Close Damper Actuator, 5 nm
- Siemens 24V ac Damper Actuator, 5 Nm
- Siemens 24V Modulating control Actuator, 5 nm
- Siemens 24V Modulating Damper Actuator, 5 Nm
