TE Connectivity Amplimite HD-20 9 Way Through Hole PCB D-sub Connector Socket, 2.74mm Pitch, with 3.05 mm mounting holes

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-9104P
Mfr. Part No.:
5745183-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

3.05 mm mounting holes

Housing Material

Thermoplastic

Length

30.81mm

Width

17.68mm

Depth

12.55mm

Contact Material

Phosphor Bronze

Dimensions

30.81 x 17.68 x 12.55mm

Series

Amplimite HD-20

Contact Plating

Gold over Nickel

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy