TE Connectivity Amplimite HD-20 9 Way Through Hole PCB D-sub Connector Socket, 2.74mm Pitch

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
718-3629P
Mfr. Part No.:
5747150-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Housing Material

PET

Voltage Rating

250 V ac

Length

30.89mm

Width

12.16mm

Depth

12.55mm

Series

Amplimite HD-20

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Dimensions

30.89 x 12.16 x 12.55mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy