TE Connectivity Amplimite HDP-20 25 Way Through Hole PCB D-sub Connector Socket, 2.76mm Pitch

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
718-3470P
Mfr. Part No.:
5-338315-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Current Rating

6A

Housing Material

PET

Length

53.1mm

Width

12.1mm

Depth

12.4mm

Contact Plating

Gold over Nickel

Dimensions

53.1 x 12.1 x 12.4mm

Contact Material

Phosphor Bronze

Series

Amplimite HDP-20

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
NL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy