TE Connectivity Amplimite HDP-20 37 Way Through Hole PCB D-sub Connector Plug, 2.76mm Pitch, with 4-40 UNC Threaded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
680-8740P
Mfr. Part No.:
1-338312-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Housing Material

PET

Length

69.4mm

Width

11.7mm

Depth

12.6mm

Contact Material

Phosphor Bronze

Series

Amplimite HDP-20

Dimensions

69.4 x 11.7 x 12.6mm

Contact Plating

Gold over Nickel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy