RS PRO 9 Way Straight Screw D-Sub Connector, with Screw Male
- RS Stock No.:
- 834-583
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save PHP47.50
View bulk pricing optionsSubtotal (1 unit)*
PHP57.93
(exc. VAT)
PHP64.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP57.93 | - |
| 10 - 24 | PHP53.18 | PHP47.50 |
| 25 + | PHP48.43 | PHP237.50 |
*price indicative
- RS Stock No.:
- 834-583
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Connector Type D | D Connector | |
| Mounting Hardware | Screw | |
| D-Sub Shell Size | 15 | |
| Housing Material | Nickel Plated Steel | |
| Voltage | 500V | |
| Minimum Operating Temperature | 70°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Male | ||
Connector Type D D Connector | ||
Mounting Hardware Screw | ||
D-Sub Shell Size 15 | ||
Housing Material Nickel Plated Steel | ||
Voltage 500V | ||
Minimum Operating Temperature 70°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- CN
The RS PRO male connector is a high-quality solder type designed for reliable connectivity across various applications. With its D-shaped design and 15 male pins, it ensures a secure and efficient connection.
D15 male connector configured in two rows (8,7) for versatility
Nickel plated Shell enhances durability and provides corrosion resistance
Gold flashed contacts ensure optimal conductivity and reliability
Designed without screws, screw posts, or nuts for easy installation
Related links
- RS PRO 9 Way Straight Screw D-Sub Connector, with Screw Male
- Encitech Connectors 3303 9 Way Straight Screw D-Sub Connector, with Screw Male
- Encitech Connectors 3303 9 Way Straight Screw D-Sub Connector, with Screw Female
- Phoenix Contact VS-09-BU-DSUB-CD-B 9 Way Straight Screw D-Sub Connector, with Screw Female
- RS PRO 9 Way Straight Screw Gender Changer, with Screw Male
- RS PRO 15 Way Straight Screw D-Sub Connector, with Screw Male
- L-Com DGB 9 Way Straight Screw D-Sub Connector, with Jack Screw Male
- RS PRO 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Male
