RS PRO 15 Way Straight Screw D-Sub Connector, with Screw Male
- RS Stock No.:
- 834-582
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP63.64
(exc. VAT)
PHP71.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from November 25, 2026
- Plus 78 unit(s) shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP63.64 | - |
| 10 - 24 | PHP58.89 | 7% |
| 25 + | PHP53.18 | 16% |
*price indicative
- RS Stock No.:
- 834-582
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| D-Sub Shell Size | 15 | |
| Mounting Hardware | Screw | |
| Housing Material | Nickel Plated Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 105°C | |
| Maximum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Male | ||
D-Sub Shell Size 15 | ||
Mounting Hardware Screw | ||
Housing Material Nickel Plated Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature 105°C | ||
Maximum Operating Temperature -55°C | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO D15 Female Connector is an essential solder type connector designed for reliable electrical connections in various applications.
D15 connector designed in a dual-row configuration of eight and seven pins
Constructed with a nickel-plated Shell for enhanced durability
Features gold flashed contacts to ensure optimal conductivity
Connector back includes grooves for secure cable placement and soldering
Related links
- RS PRO 15 Way Straight Screw D-Sub Connector, with Screw Female
- Encitech Connectors 3303 15 Way Straight Screw D-Sub Connector, with Screw Male
- Encitech Connectors 3303 15 Way Straight Screw D-Sub Connector, with Screw Female
- RS PRO 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Lock Female
- RS PRO 9 Way Straight Screw D-Sub Connector, with Screw Male
- RS PRO 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- Encitech Connectors 3303 25 Way Straight Screw D-Sub Connector, with Screw Male
- Encitech Connectors 3303 9 Way Straight Screw D-Sub Connector, with Screw Male
