TE Connectivity 5749210 50 Way Right Angle Cable D-Sub Connector Female
- RS Stock No.:
- 814-605
- Mfr. Part No.:
- 5749210-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
PHP43,302.57
(exc. VAT)
PHP48,498.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP43,302.57 | PHP2,165.129 |
*price indicative
- RS Stock No.:
- 814-605
- Mfr. Part No.:
- 5749210-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Housing Material | TPE | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Gold, Nickel, Tin | |
| Contact Material | Phosphor Bronze | |
| Series | 5749210 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Housing Material TPE | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Gold, Nickel, Tin | ||
Contact Material Phosphor Bronze | ||
Series 5749210 | ||
- COO (Country of Origin):
- CN
The TE CONNECTIVITY receptacle connector offers reliable electrical connections developed for robust performance in demanding conditions. Its design ensures secure mating and durability for various electronic applications.
Constructed with thermoplastic housing, rated 94V-0 for enhanced fire safety
Duplex plated phosphor bronze contacts for superior conductivity and minimal wear
Gold and tin plating on connection points ensures long-lasting performance
Related links
- TE Connectivity Champ 50 Way Right Angle Cable D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HDF-20 50 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDF-20 50 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector, with 4 to 40 Screw Lock Female
- Siemens PROFIBUS 9 Way Right Angle Cable D-Sub Connector Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female, with Board Lock
- TE Connectivity Amplimite HDF-20 9 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDF-20 15 Way Right Angle 2.76 mm Pitch Cable D-Sub Connector Female
