TE Connectivity AMPLIMITE HD-20 15 Way Panel Mount Connector Female

Subtotal (1 tube of 26 units)*

PHP38,705.26

(exc. VAT)

PHP43,349.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP38,705.26PHP1,488.664

*price indicative

RS Stock No.:
797-486
Mfr. Part No.:
5205736-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Contacts

15

Current

6A

Mount Type

Panel Mount

Connector Gender

Female

Housing Material

Nylon

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Contact Material

Phosphor Bronze

Series

AMPLIMITE HD-20

Contact Plating

Gold

COO (Country of Origin):
MX
The TE Connectivity Connector is a 15-position D-shaped receptacle designed for board-to-board applications. It allows for secure and reliable connections in electronic circuits while ensuring minimal space usage on the printed circuit board.

Connector features a full metal Shell for enhanced durability

Constructed with nylon GF housing material for improved performance

Utilises a through hole solder termination method for easy PCB integration

Offers an operating temperature range of -55 to 105 °C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy