TE Connectivity AMPLIMITE 68 Way 1.27 mm Pitch Cable Connector Kit Male
- RS Stock No.:
- 787-985
- Mfr. Part No.:
- 1-5750913-7
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 20 units)*
PHP35,267.86
(exc. VAT)
PHP39,500.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP35,267.86 | PHP1,763.393 |
*price indicative
- RS Stock No.:
- 787-985
- Mfr. Part No.:
- 1-5750913-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 68 | |
| Product Type | Connector Kit | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | D-Shaped | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | AMPLIMITE | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 68 | ||
Product Type Connector Kit | ||
Current 1A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D D-Shaped | ||
Housing Material Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Series AMPLIMITE | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a shielded plug assembly designed for High performance applications, ensuring robust connections in challenging environments. It accommodates .025 [0.64] centreline ribbon cable, providing flexibility and compatibility for diverse installations.
Constructed from thermoplastic for enhanced durability and reliability
Compatible with 28 AWG wire, allowing for a range of effective applications
Features a bright nickel plating to ensure optimal conductivity and corrosion resistance
Designed for easy assembly with unshielded wire lacing termination covers
Related links
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with Screw Female
- TE Connectivity Quick Latch, Crimp
- TE Connectivity Amplimite HDE 9 Way Straight Cable Connector Kit, with Mounting Hole Female
- TE Connectivity Quick Latch, Crimp
- TE Connectivity AMPLIMITE 0.50 68 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity Straight Panel
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 1.27 mm Pitch Surface D-Sub Connector, with Latch Block Female
- TE Connectivity AMPLIMITE .050 III 68 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
