TE Connectivity AMPLIMITE 9 Way Vertical Board Connector, with Solder Male
- RS Stock No.:
- 787-875
- Mfr. Part No.:
- 1-5747871-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 34 units)*
PHP21,769.17
(exc. VAT)
PHP24,381.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP21,769.17 | PHP640.27 |
*price indicative
- RS Stock No.:
- 787-875
- Mfr. Part No.:
- 1-5747871-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | Connector | |
| Orientation | Vertical | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D-Shaped | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Solder | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | AMPLIMITE | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type Connector | ||
Orientation Vertical | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D-Shaped | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Solder | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series AMPLIMITE | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector offers a reliable solution for secure and stable electrical connections in Compact spaces, ensuring robust performance in demanding applications.
Features an impressive design with a tin-plated steel Shell for enhanced durability
Integrates a housing MADE from 94V-0 rated thermoplastic for reliable insulation
Accommodates low profile, making it Ideal for space-constrained environments
Includes comprehensive PCB layouts for precise circuit integration
Related links
- TE Connectivity AMPLIMITE 9 Way Vertical Board Connector, with Solder Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE 25 Way Vertical Board Connector, with Solder Female
- TE Connectivity Amplimite 9 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 25 Way Vertical Board D-Sub Connector, with Solder Female
- TE Connectivity Amplimite HD-20 15 Way Vertical Board Connector Assembly, with Screw Lock Female
- TE Connectivity Amplimite HD-20 9 Way Vertical Board Plug Assembly Male
