TE Connectivity AMPLIMITE 25 Way Straight Panel Connector Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
786-475
Mfr. Part No.:
1-2157481-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Product Type

Connector

Current

7.5A

Orientation

Straight

Mount Type

Panel

Connector Gender

Female

Connector Type D

D-Shaped

D-Sub Shell Size

3

Housing Material

Steel

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

MIL-DTL-24308

Contact Material

Copper Alloy

Series

AMPLIMITE

Contact Plating

Gold

Contact Size

20

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Connector offers superior water and dust ingress protection, ensuring reliable performance in harsh environments. Designed for demanding aerospace and marine applications, it provides robust sealing to meet stringent durability standards.

IP67 rated for exceptional environmental sealing

Compatible with standard D-Subminiature connectors for versatile use

Manufactured with cadmium-plated steel Shell for enhanced durability

Supplied with rear-release crimp contacts for easy assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy