Amphenol ICC DW 3 Way Right Angle Board D-Sub Connector Male
- RS Stock No.:
- 785-742
- Mfr. Part No.:
- D3W3P36A6GV08LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tray of 50 units)*
PHP33,895.41
(exc. VAT)
PHP37,962.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP33,895.41 | PHP677.908 |
*price indicative
- RS Stock No.:
- 785-742
- Mfr. Part No.:
- D3W3P36A6GV08LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 3 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 40A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| D-Sub Shell Size | B | |
| Housing Material | TPE | |
| Voltage | 2800Vrms | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | DW | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 3 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 40A | ||
Mount Type Board | ||
Connector Gender Male | ||
D-Sub Shell Size B | ||
Housing Material TPE | ||
Voltage 2800Vrms | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series DW | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The Amphenol ICC D-Sub connector is a robust interconnect solution is designed for flexible applications in communication and industrial settings. Its ergonomic design supports reliable signal integrity and aligns perfectly with strict dimensional standards.
Supports a maximum current rating of 5A with a Durable performance
Features gold over nickel plating to ensure consistent contact quality
Capable of withstanding 1000Vrms dielectric voltage for safety
Designed for a mating/unmating cycle of over 200 cycles
Meets DIN 41652 dimensional standards for compatibility
Related links
- Amphenol ICC Delta D 25 Way Right Angle Board D-Sub Connector Female
- Amphenol ICC D 15 Way Right Angle Board D-Sub Connector, with Screw Female
- Amphenol ICC Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- TE Connectivity Amplimite HDP 25 Way Right Angle Board D-Sub Connector Male
- Amphenol ICC 9 Way Straight Board D-Sub Connector Male
- Amphenol ICC Delta D 37 Way Straight Board D-Sub Connector Male
- TE Connectivity Amplimite 0.50 80 Way Right Angle Board D-Sub Connector, with Rail Female
- TE Connectivity Amplimite 0.50 50 Way Right Angle Board D-Sub Connector Female, with Board Lock
