HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 745-752
- Mfr. Part No.:
- 09674516701
- Manufacturer:
- HARTING
Subtotal (1 bag of 200 units)*
PHP511,303.53
(exc. VAT)
PHP572,659.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP511,303.53 | PHP2,556.518 |
*price indicative
- RS Stock No.:
- 745-752
- Mfr. Part No.:
- 09674516701
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -55.00°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Resin | ||
Minimum Operating Temperature -55.00°C | ||
Termination Type Solder Wave | ||
Contact Gender Female | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D-Sub 37-pole MinD STR Female BL Nut M3 is a reliable connector designed for data, signal, and service/programmer interfaces in the automation industry. Its robust construction and compatibility with various field buses make it an essential component for efficient connectivity.
Features & Benefits
Female connector design ensures secure connections in various applications
Rated current of 7.5 A supports reliable power transmission
Wave soldering termination allows for efficient assembly and durability
Constructed from thermoplastic resin and glass-fibre filled material for enhanced strength
Steel Shell with tin plating provides corrosion resistance and longevity
37 contacts facilitate versatile connectivity options
Operating temperature range of -55 °C to 125 °C ensures performance in extreme conditions
Compliance with CECC 75301-802 and UL 1977 standards guarantees quality and safety
PCB mount type with fixing flange and M3 thread simplifies installation
Noble metal over nickel plating on contacts enhances conductivity and reduces wear
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Can this connector be mated without tools?
The connector requires a fixing flange with M3 thread for secure installation.
Related links
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
