HARTING D Sub 37 Way Straight PCB Connector, with Flange Female

This image is representative of the product range

Subtotal (1 bag of 25 units)*

PHP152,571.79

(exc. VAT)

PHP170,880.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP152,571.79PHP6,102.872

*price indicative

RS Stock No.:
743-540
Mfr. Part No.:
09676376715
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

37

Product Type

Connector

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

Flange

Housing Material

Zinc

Termination Type

Solder Cup

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

COO (Country of Origin):
DE
The HARTING D Sub connectors are essential components in the automation industry, providing reliable interfaces for data, signal, and service connections. This connector features a robust design with a high contact count, ensuring efficient performance in various applications.

Features & Benefits


Female connector design allows for easy integration into existing systems

Rated current of 5 A supports a wide range of applications

Solder cup termination ensures secure and reliable connections

D-Sub Shell size 4 accommodates 37 contacts for versatile connectivity

Constructed from thermoplastic resin and glass-fibre filled materials for durability

Die-cast zinc housing provides excellent mechanical strength

Maximum operating temperature of 70 °C ensures reliable performance in demanding environments

Minimum operating temperature of -25 °C allows for use in cold conditions

Compliance with multiple standards ensures compatibility and safety

Fixing flange with thread 4-40 UNC simplifies installation on PCBs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, it meets RoHS and REACH compliance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy