HARTING D Sub 1 Way Straight Solder Contact, with Standard D-sub screw Male
- RS Stock No.:
- 744-914
- Mfr. Part No.:
- 09692817823
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP37,177.03
(exc. VAT)
PHP41,638.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP37,177.03 | PHP371.77 |
*price indicative
- RS Stock No.:
- 744-914
- Mfr. Part No.:
- 09692817823
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Number of Contacts | 1 | |
| Current | 40A | |
| Orientation | Straight | |
| Mount Type | Solder | |
| Connector Gender | Male | |
| Mounting Hardware | Standard D-sub screw | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 155°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Number of Contacts 1 | ||
Current 40A | ||
Orientation Straight | ||
Mount Type Solder | ||
Connector Gender Male | ||
Mounting Hardware Standard D-sub screw | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 155°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING D SUB MIXED MA 40A_PL3 solder power contact is designed for reliable electrical connections in various applications. With a rated current of up to 40 A, it ensures efficient power transmission while maintaining low contact resistance.
Features & Benefits
Solder contact provides a secure and permanent connection
Straight, short version allows for easy installation in tight spaces
Rated current of ≤40 A supports high-power applications
Male gender ensures compatibility with corresponding female connectors
Copper alloy construction enhances conductivity and durability
Noble metal over nickel plating on the mating side improves corrosion resistance
Sn over nickel plating on the termination side ensures reliable soldering
Conductor cross-section range of 4 to 6 mm² accommodates various wire sizes
Maximum contact resistance of ≤1 mΩ ensures minimal power loss
Compliant with China RoHS, ECHA SCIP, and other standards for safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated current for this product?
The rated current is ≤40 A.
Is this product compliant with RoHS standards?
Yes, it is compliant with China RoHS and other relevant standards.
Related links
- HARTING D Sub 1 Way Straight Solder Contact, with Standard D-sub screw Male
- HARTING D Sub 1 Way Straight Crimp Contact, with Standard D-sub screw Male
- HARTING D-Sub 1 Way Straight Solder Contact, with Standard D-sub screw Female
- HARTING D Sub 1 Way Straight Crimp Crimp Contact, with Standard D-sub screw Female
- HARTING D-Sub 9 Way Straight Cable Interface, with Hex Screw Male
- HARTING D-Sub 9 Way Straight PCB Interface, with Hex Screw Male
- HARTING D-Sub 1 Way Straight D-Sub Connector Contact Male
- Schneider Electric Lexium 50 Way Straight Plug-in D-Sub Connector, with Standard D-sub screw Male
