HARTING D Sub 44 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 737-298
- Mfr. Part No.:
- 09563615700
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP68,193.01
(exc. VAT)
PHP76,376.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP68,193.01 | PHP681.93 |
*price indicative
- RS Stock No.:
- 737-298
- Mfr. Part No.:
- 09563615700
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 44 | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 44 | ||
Current 2A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING D Sub HD MA STR 44P S4 is a male connector designed for use in automation systems, providing reliable data, signal, and service connections. Its robust construction and compatibility with various field buses make it an essential component for industrial applications.
Features & Benefits
Connector design ensures reliable data and signal transmission
Wave soldering termination allows for efficient assembly and connection
Rated current of 2 A supports various low-power applications
Male contact configuration facilitates easy integration into existing systems
D-Sub Shell size 3 provides a Compact solution for space-constrained environments
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Steel Shell with nickel plating offers corrosion resistance and longevity
Operating temperature range of -40 °C to +85 °C ensures performance in diverse conditions
Compliance with multiple standards ensures reliability and safety in various applications
Fixing flange with 3.1 mm feed-through hole simplifies PCB mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
Can this connector be mounted on a PCB?
Yes, it features a fixing flange for easy PCB mounting.
Related links
- HARTING D Sub 44 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 44 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 44 Way Angled PCB Connector, with Flange Male
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 44 Way Straight Board D-Sub Connector Contact, with 4 to 40 UNC Screw Lock Female
- HARTING D Sub 44 Way Angled PCB Connector, with Flange Female
- HARTING D-Sub 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
