HARTING D Sub 44 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 737-297
- Mfr. Part No.:
- 09563525612
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP100,905.99
(exc. VAT)
PHP113,014.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP100,905.99 | PHP1,009.06 |
*price indicative
- RS Stock No.:
- 737-297
- Mfr. Part No.:
- 09563525612
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 44 | |
| Current | 2A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Wave | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 44 | ||
Current 2A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Wave | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.
Features & Benefits
Connector provides reliable data and signal transmission
Wave soldering termination ensures secure and Durable connections
Rated current of 2 A supports efficient power delivery
Female connector type allows for versatile integration
D-Sub Shell size 3 fits standard mounting requirements
Thermoplastic resin housing offers excellent insulation properties
Steel Shell with nickel plating enhances durability and corrosion resistance
44 contacts MADE from copper alloy ensure optimal conductivity
Noble metal over nickel plating on mating side improves connection longevity
Operating temperature range of -40 °C to 85 °C supports diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mated without tools?
This connector requires mounting hardware for secure installation.
Related links
- HARTING D Sub 44 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 44 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 44 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 44 Way Straight PCB Connector, with Flange Male
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 44 Way Straight Board D-Sub Connector Contact, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
