Molex 71478 80 Way Through Hole D Sub Standard Connector

Subtotal (1 tube of 10 units)*

PHP17,353.58

(exc. VAT)

PHP19,436.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP17,353.58PHP1,735.358

*price indicative

RS Stock No.:
691-790
Mfr. Part No.:
71478-1002
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

80

Product Type

D Sub Standard Connector

Mount Type

Through Hole

Termination Type

Surface Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS Compliant

Series

71478

COO (Country of Origin):
MX
The Molex High density I/O connector features 80 gold-plated contacts with a fine 1.27 mm pitch, ensuring reliable signal transmission and corrosion resistance. Rated for 40 V, it operates efficiently within a temperature range of -20°C to +80°C. Ideal for Compact electronic systems requiring robust and precise connectivity.

Provides robust connectivity for both board-to-board and wire-to-board applications

Features a vertical orientation for space-efficient installation

80 circuits allow for comprehensive data transmission without compromise

Compatible with surface mount technology, ensuring versatile application use

Lead-free process capability meets rigorous environmental standards

Operating temperature range of -20°C to +80°C for reliable performance in diverse settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy