Wurth Elektronik WR-DSUB 9 Way Angled Through Hole D Sub Standard Connector Female
- RS Stock No.:
- 563-073
- Mfr. Part No.:
- 618037231121
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP1,428.58
(exc. VAT)
PHP1,600.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 9 | PHP1,428.58 | PHP714.29 |
| 10 + | PHP1,314.53 | PHP657.265 |
*price indicative
- RS Stock No.:
- 563-073
- Mfr. Part No.:
- 618037231121
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 9 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Angled | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | WR-DSUB | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 9 | ||
Product Type D Sub Standard Connector | ||
Orientation Angled | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series WR-DSUB | ||
Related links
- Wurth Elektronik WR-DSUB 9 Way Straight Through Hole PCB D Sub Standard Connector Board Lock
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector Female
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector Male
- Wurth Elektronik WR-DSUB 9 Way Angled PCB PCB Connector, with Hex Screw Male
- Wurth Elektronik WR-DSUB 25 Way Vertical PCB D Sub Standard Connector, with Hex Screw Female
- Wurth Elektronik WR-DSUB 15 Way Straight Through Hole D Sub Standard Connector, with Hex Screw Female
- Wurth Elektronik WR-DSUB 15 Way Angled PCB PCB Connector Female
- Wurth Elektronik WR-DSUB 15 Way Angled PCB PCB Connector, with Hex Screw Male
