TE Connectivity Amplimite HDE 25 Way Straight Cable Connector Kit, with Mounting Hole Male
- RS Stock No.:
- 679-553
- Mfr. Part No.:
- 749810-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 8 units)*
PHP21,832.60
(exc. VAT)
PHP24,452.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,832.60 | PHP2,729.075 |
*price indicative
- RS Stock No.:
- 679-553
- Mfr. Part No.:
- 749810-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Kit | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Current | 2.4A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Mounting Hole | |
| Housing Material | Glass Filled Nylon/Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Gold Flash | |
| Contact Material | Brass and Phosphor Bronze | |
| Series | Amplimite HDE | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Kit | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Current 2.4A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Plug | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Mounting Hole | ||
Housing Material Glass Filled Nylon/Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Gold Flash | ||
Contact Material Brass and Phosphor Bronze | ||
Series Amplimite HDE | ||
Contact Size 20 | ||
- COO (Country of Origin):
- MX
The TE Connectivity KIT SZ 1 HDE Plug Connector Kit is a lead-free, high-density D-sub connector designed for cable-to-cable applications, featuring a full metal Shell configuration for enhanced durability and EMI shielding. This connector kit is Ideal for terminating round jacketed cables with 25 positions in a 2-row arrangement, offering a 180° cable exit angle. It is compatible with wire sizes ranging from 26 to 22 AWG and supports insulation displacement crimp (IDC) termination methods.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Amplimite HDE 25 Way Right Angle Cable Plug Assembly, with Mounting Hole Male
- TE Connectivity Amplimite HDE 25 Way Straight Cable Connector Kit, with Cable Male
- TE Connectivity Amplimite HDE 9 Way Straight Cable Connector Kit, with Mounting Hole Female
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
