TE Connectivity Amplimite 62 Way Straight Panel Mount D-Sub Connector, with Jack Screw Female
- RS Stock No.:
- 678-995
- Mfr. Part No.:
- 5748642-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-995
- Mfr. Part No.:
- 5748642-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 62 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Jack Screw | |
| Housing Material | Steel | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | Amplimite | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 62 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Jack Screw | ||
Housing Material Steel | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series Amplimite | ||
Contact Size 20 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 62-position D-shaped receptacle connector designed for cable-to-cable applications requiring panel mounting. This connector features a full metal Shell constructed from steel, providing enhanced shielding and durability. The insert is MADE of thermoplastic, ensuring insulation and structural integrity. It accommodates Size 22 crimp contacts, which are ordered separately, and supports wire insulation diameters ranging from 8.59 mm to 14.28 mm.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity AMPLIMITE HD-20 37 Way Straight Panel Mount D-Sub Connector Male
- TE Connectivity Amplimite HDP-20 9 Way Right Angle Panel Mount D-Sub Connector, with Mounting Screw Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions HD 62 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions HD 62 Way Straight Panel Mount D-Sub Connector Female
