TE Connectivity 0.590 Series 9 Way Right Angle Panel Mount D-Sub Connector, with Board Lock Male
- RS Stock No.:
- 678-770
- Mfr. Part No.:
- 5745001-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 34 units)*
PHP36,142.60
(exc. VAT)
PHP40,479.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP36,142.60 | PHP1,063.018 |
*price indicative
- RS Stock No.:
- 678-770
- Mfr. Part No.:
- 5745001-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Board Lock | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | 0.590 Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D Plug | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Board Lock | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-2 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Series 0.590 Series | ||
- COO (Country of Origin):
- MX
The TE Connectivity HDJ Plug 9P RA 590 is a Compact board-to-board connector designed for secure and efficient signal transmission. With a right-angle configuration and dual mounting options, it supports versatile integration into panel and board layouts. Its Shell size 1 housing ensures a standardized footprint for industrial and electronic systems.
9 contact positions for low-density signal applications
Supports both panel mount and board mount configurations
Right-angle plug design for space-saving installations
Related links
- TE Connectivity Champ 64 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite HDP-20 9 Way Right Angle Panel Mount D-Sub Connector, with Mounting Screw Female
- TE Connectivity AMPLIMITE 50SR 100 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Screw Lock Male
- Norcomp 191 9 Way Vertical 2.75 mm Pitch Panel Mount D-Sub Connector, with Board Lock Male
- TE Connectivity Champ 050 20 Way Right Angle Panel Mount Connector, with Board Lock Female
- Norcomp SDF 9 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Male
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
