TE Connectivity FAST 5 Way Straight Connector
- RS Stock No.:
- 678-602
- Mfr. Part No.:
- FAST-E07F-XB00A
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 4 units)*
PHP26,688.88
(exc. VAT)
PHP29,891.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,688.88 | PHP6,672.22 |
*price indicative
- RS Stock No.:
- 678-602
- Mfr. Part No.:
- FAST-E07F-XB00A
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Series | FAST | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type Connector | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Series FAST | ||
- COO (Country of Origin):
- FR
The TE Connectivity Plug and receptacle housing kit designed for cable-to-panel applications requiring secure, high-current connections up to 60A at 115V. It features gold-plated size 8 socket contacts with blindmate alignment for easy mating. It ensures reliable performance across extreme temperatures from -65°C to 175°C. Ideal for power, signal, and high-speed data circuits, it offers robust panel mounting with screw retention.
Fluorosilicone sealing
Crimp termination
Thermoplastic Shell
Related links
- TE Connectivity Ultra-Fast Plus .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14
- TE Connectivity Ultra-Fast .110 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .110 Red Insulated Female Spade Connector 2.79 x 0.8 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for Ultra-Fast Terminal
- TE Connectivity 60 Hz Fast-On 1 Phase
- TE Connectivity 60 Hz Fast-On 1 Phase
- TE Connectivity 60 Hz Fast-On 1 Phase
