TE Connectivity AMPLIMITE .050 Right Angle Plug-in Connector, with PCB

N

Subtotal (10 units, in tubes of 10)*

PHP20,647.38

(exc. VAT)

PHP23,125.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP20,647.38PHP2,064.738

*price indicative

RS Stock No.:
678-062
Mfr. Part No.:
5750820-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Orientation

Right Angle

Mount Type

Plug-in

Mounting Hardware

PCB

Housing Material

Thermoplastic

Standards/Approvals

RoHS

Contact Plating

Bronze

Series

AMPLIMITE .050

Contact Material

Phosphor Bronze

COO (Country of Origin):
US
The TE Connectivity Dual port D‑Sub connector assembly features two 26‑position right‑angle receptacles housed in a single unit, offering Compact and efficient mating of two D‑Sub Interfaces side by side. Each port uses standard D‑Sub signal contacts mounted in a nickel‑plated Shell with secure mounting to a board or panel. Its Ideal for applications requiring dual D‑Sub Interface connections in tight spaces or for signal multiplexing in modular electronics.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy