TE Connectivity 5-827 9 Way Straight Screw D-Sub Connector Female/Male

Subtotal (1 tube of 25 units)*

PHP18,155.54

(exc. VAT)

PHP20,334.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP18,155.54PHP726.222

*price indicative

RS Stock No.:
677-611
Mfr. Part No.:
5-827066-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Mount Type

Screw

Connector Gender

Female/Male

Connector Type D

D-Shaped

Standards/Approvals

RoHS

Series

5-827

COO (Country of Origin):
NL
The TE Connectivity D-Sub standard connector designed for Compact and reliable signal transmission. It belongs to the HD-20 series, which is known for its high-density layout and robust mechanical performance. This plug variant is built for cable mounting and supports secure mating in data communication systems.

9-position pin configuration for low-pin-count signal applications

HD-20 series construction for high-density and Durable performance

Cable mount design suited for free-hanging installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy