TE Connectivity HD22 22 Way Screw Crimp Tool Female
- RS Stock No.:
- 677-495
- Mfr. Part No.:
- 748566-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
PHP20,448.28
(exc. VAT)
PHP22,902.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP20,448.28 | PHP408.966 |
*price indicative
- RS Stock No.:
- 677-495
- Mfr. Part No.:
- 748566-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Number of Contacts | 22 | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Connector Type D | Receptacle | |
| Standards/Approvals | RoHS | |
| Series | HD22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Number of Contacts 22 | ||
Mount Type Screw | ||
Connector Gender Female | ||
Connector Type D Receptacle | ||
Standards/Approvals RoHS | ||
Series HD22 | ||
- COO (Country of Origin):
- US
The TE Connectivity 26 HD22 Crimp Snap Receptacle is a high-density D-Sub connector designed for cable-to-board applications. It features 26 positions arranged in a Compact layout, offering approximately 65% higher density than standard HD-20 connectors. The connector is constructed with a tin-plated steel Shell and a black thermoplastic insert, providing durability and electrical insulation. It is suitable for use in various applications, including military, industrial, commercial, and computer interfacing, where space-saving and reliable connections are essential.
RoHS compliant
Related links
- TE Connectivity HD22 26 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with 4 to 40 Screw Lock Female
- TE Connectivity HD22 26 Way Right Angle 2.29 mm Pitch PCB D-Sub Connector, with Board Lock Female
- Molex 213309 2133096200 Crimp Tool for Pitch Pico Blade Female Terminals
- Molex 207129 207129 Crimp Tool for EconoLatch Male and Female Terminal
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Rectangular Contacts 22-32 AWG
- TE Connectivity Mini CERTI-LOK Crimp Tool Crimp Tool for AMPLIMITE HD-22 Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool for AMPLIMITE HD-22 Connector Contacts
- TE Connectivity Crimp Tool Crimp Tool
