TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 677-494
- Mfr. Part No.:
- 747844-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 55 units)*
PHP23,153.12
(exc. VAT)
PHP25,931.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP23,153.12 | PHP420.966 |
*price indicative
- RS Stock No.:
- 677-494
- Mfr. Part No.:
- 747844-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Right Angle | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Screw Lock | |
| Housing Material | TPE | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Series | Amplimite HD-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Right Angle | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Screw Lock | ||
Housing Material TPE | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Series Amplimite HD-20 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity 9 Position D-Shaped Connector is a Compact receptacle tailored for board-to-board signal applications in space-constrained electronic systems. It features a 2.74 mm centerline pitch and a Shell size 1 housing, ensuring precise alignment and reliable mating. Designed for board mounting, this connector supports efficient integration into printed circuit boards.
Receptacle configuration enables secure plug mating
Shell size 1 supports Compact mechanical layouts
Board mount design ensures stable PCB integration
Related links
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Connector, with Board Lock Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Screw Lock Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle Board Connector Assembly, with Screw Lock Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D Sub Standard Connector, with PCB Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D Sub Standard Connector Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Mounting Hole Male
