FCT from Molex D Sub Standard Connector
- RS Stock No.:
- 533-255
- Distrelec Article No.:
- 301-55-828
- Mfr. Part No.:
- 1731070554
- Manufacturer:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,493.09
(exc. VAT)
PHP1,672.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,202 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,493.09 |
| 10 - 24 | PHP1,374.39 |
| 25 + | PHP1,209.78 |
*price indicative
- RS Stock No.:
- 533-255
- Distrelec Article No.:
- 301-55-828
- Mfr. Part No.:
- 1731070554
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D Sub Standard Connector | |
| Current | 5A | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D Sub Standard Connector | ||
Current 5A | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173110 9 Way Straight 2.84 mm Pitch PCB D Sub Standard Connector Male
- FCT from Molex Straight D Sub Standard Connector
- FCT from Molex 173109 Straight Flange, Rear D Sub Standard Connector
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch PCB D Sub Standard Connector Male
- FCT from Molex 173109 50 Way Straight 2.84 mm Pitch Flange, Rear D Sub Standard Connector Female
- FCT from Molex 173113 78 Way Straight 2.08 mm Pitch Flange, Rear D Sub Standard Connector Female
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Flange, Rear D Sub Standard Connector Female
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch PCB D Sub Standard Connector Female
