FCT from Molex 173113 78 Way Straight 2.08 mm Pitch Flange, Rear D Sub Standard Connector Female
- RS Stock No.:
- 534-450
- Distrelec Article No.:
- 144-17-069
- Mfr. Part No.:
- 1731130067
- Manufacturer:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,198.46
(exc. VAT)
PHP1,342.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,198.46 |
| 10 + | PHP1,102.21 |
*price indicative
- RS Stock No.:
- 534-450
- Distrelec Article No.:
- 144-17-069
- Mfr. Part No.:
- 1731130067
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 78 | |
| Product Type | D Sub Standard Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Flange, Rear | |
| Connector Gender | Female | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | 173113 | |
| Pitch | 2.08mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 78 | ||
Product Type D Sub Standard Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Flange, Rear | ||
Connector Gender Female | ||
Housing Material Resin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series 173113 | ||
Pitch 2.08mm | ||
- COO (Country of Origin):
- CN
Related links
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Flange, Rear D Sub Standard Connector Female
- FCT from Molex 173113 78 Way Straight 2.08 mm Pitch Panel D-Sub Connector, with Rear Panel Male
- FCT from Molex 173113 78 Way Straight 2.08 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173109 50 Way Straight 2.84 mm Pitch Flange, Rear D Sub Standard Connector Female
- FCT from Molex FCT 78 Way Straight 2.08 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex FCT 78 Way Straight 2.08 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- FCT from Molex 173109 Straight Flange, Rear D Sub Standard Connector
- Molex 173113 62 Way Straight Rear Panel D Sub Standard Connector Female
