CONEC DLS3XS6 25 Way Angled PCB D-Sub Connector Female
- RS Stock No.:
- 300-267
- Mfr. Part No.:
- DLS3XS6AK44X
- Manufacturer:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP137.90
(exc. VAT)
PHP154.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 252 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP137.90 |
| 10 - 24 | PHP126.39 |
| 25 + | PHP111.77 |
*price indicative
- RS Stock No.:
- 300-267
- Mfr. Part No.:
- DLS3XS6AK44X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Voltage | 1000V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Series | DLS3XS6 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Voltage 1000V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
Series DLS3XS6 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- TW
The CONEC D-Sub R/A 9.4mm connector features an insulator made of thermal plastic UL 94 V-0, contacts made from copper alloy, and a steel shell. The rivet and board lock are made from copper alloy. The contact plating includes a 50μin nickel under plate, with gold flash on the contact area and solder tails. It has an operation voltage of 250 VAC maximum, a current rating of 3A, and a contact resistance of 15 mOhm.
Insulation resistance 3000 MOhm minimum at 500 V DC
Dielectric withstanding voltage 1000 V AC/minute
Operating temperature -55°C to +105°C
Related links
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 9 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 13 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Male
