HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 740-060
- Mfr. Part No.:
- 09663226802
- Manufacturer:
- HARTING
Subtotal (100 units, in bags of 100)*
PHP80,146.08
(exc. VAT)
PHP89,763.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP80,146.08 | PHP801.461 |
*price indicative
- RS Stock No.:
- 740-060
- Mfr. Part No.:
- 09663226802
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 7.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 7.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING D Sub Connector is designed for use in the automation industry, providing reliable interfaces for data, signal, and service connections. With a robust construction and a rated current of 7.5 A, it ensures efficient performance in various applications.
Features & Benefits
Connector provides a standard Interface for data and signal transmission
Wave soldering termination allows for secure and efficient assembly
Rated current of 7.5 A supports reliable power delivery
Male connector type ensures compatibility with female counterparts
D-Sub Shell size 3 accommodates 25 contacts for versatile connections
Housing MADE from thermoplastic resin, glass-fibre filled for durability
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Fixing flange with thread 4-40 UNC simplifies PCB mounting
Complies with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Is this product RoHS and REACH compliant?
Yes, it complies with RoHS and REACH standards, ensuring environmental safety.
Related links
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
