TE Connectivity, Kemtron 95 Series Gasket For Use With D Sub Connectors

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP443.92

(exc. VAT)

PHP497.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP443.92
5 - 9PHP426.76
10 +PHP412.29

*price indicative

RS Stock No.:
261-1254
Mfr. Part No.:
95-22012
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Gasket

Product Type

Seal

For Use With

D Sub Connectors

Series

Kemtron 95

Gender

Female

Number of Contacts

15

Colour

Dark Green

Material

Fluorosilicone Nickel Graphite

Standards/Approvals

No

COO (Country of Origin):
GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The filler material used in the gasket is nickel plated graphite.

Gasket thickness is 0.8 mm

Reusable more than 3 times

Not petroleum resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy