Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw

N

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP441.66

(exc. VAT)

PHP494.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP441.66PHP220.83

*price indicative

RS Stock No.:
906-133
Mfr. Part No.:
1731121917
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Latch Screw

Product Type

Connector Accessory

For Use With

FCT EasyLock Latch Screw

Series

173112

Gender

Male

Material

Stainless Steel

Colour

White

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Molex latch screw is a robust fastening solution designed primarily for D-Sub accessories, ensuring secure connections in various applications. Its stainless steel construction offers durability while maintaining optimal performance.

Constructed from stainless steel for enhanced durability

Features a standard 4 to 40 UNC thread for compatibility

Active status ensures this product meets current market demands

Packaged conveniently in bags for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy