Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw
- RS Stock No.:
- 906-132
- Mfr. Part No.:
- 1731121917
- Manufacturer:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP1,438.40
View bulk pricing optionsSubtotal (1 box of 20 units)*
PHP3,596.87
(exc. VAT)
PHP4,028.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP3,596.87 | PHP179.844 | - |
| 5 + | PHP3,309.19 | PHP165.46 | PHP1,438.40 |
*price indicative
- RS Stock No.:
- 906-132
- Mfr. Part No.:
- 1731121917
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Accessory | |
| Accessory Type | Latch Screw | |
| For Use With | FCT EasyLock Latch Screw | |
| Series | 173112 | |
| Gender | Male | |
| Material | Stainless Steel | |
| Colour | White | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Accessory | ||
Accessory Type Latch Screw | ||
For Use With FCT EasyLock Latch Screw | ||
Series 173112 | ||
Gender Male | ||
Material Stainless Steel | ||
Colour White | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Molex latch screw is a robust fastening solution designed primarily for D-Sub accessories, ensuring secure connections in various applications. Its stainless steel construction offers durability while maintaining optimal performance.
Constructed from stainless steel for enhanced durability
Features a standard 4 to 40 UNC thread for compatibility
Active status ensures this product meets current market demands
Packaged conveniently in bags for easy handling
Related links
- Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw
- FCT from Molex, 173112 Series Latch Screw For Use With 4-40 UNC Standard Thread Size
- FCT from Molex Sizes 1-4
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub connector
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub Connectors
- FCT from Molex, 173112 Series Locking Mechanism For Use With Screw Lock D-Sub
- FCT from Molex, 173112 Series Thumb Screw For Use With 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Flange Seal
