RS PRO Male Connector For Use With SVGA Connections
- RS Stock No.:
- 834-592
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP88.52
(exc. VAT)
PHP99.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP88.52 |
| 10 - 24 | PHP81.14 |
| 25 + | PHP73.76 |
*price indicative
- RS Stock No.:
- 834-592
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Male Connector | |
| Accessory Type | Male Connector | |
| For Use With | SVGA Connections | |
| Series | RS PRO | |
| Gender | Male | |
| Number of Contacts | 15 | |
| Colour | Silver | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Male Connector | ||
Accessory Type Male Connector | ||
For Use With SVGA Connections | ||
Series RS PRO | ||
Gender Male | ||
Number of Contacts 15 | ||
Colour Silver | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO HD15 Male solder type connector designed for reliable SVGA connections. Its robust features ensure secure and effective data transmission across various applications.
Incorporates a nickel-plated Shell for enhanced durability
Designed with 15 male pins, ensuring compatibility with standard SVGA connections
Features grooves for easy cable placement and soldering
Meets CE, UKCA, ROHS, and REACH standards for safety and compliance
Related links
- RS PRO Female Connector For Use With SVGA Connections
- RS PRO Male Screwlock For Use With D-Sub Connector
- RS PRO Male Screwlock For Use With 50 Way D-Sub Connector
- RS PRO Male Screwlock For Use With 37 Way D-Sub Connector
- RS PRO Male Solder D-Sub Connector Contact Plug 22 AWG
- RS PRO Male Solder D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- RS PRO Male Crimp D-Sub Connector Contact Gold Plug 24 AWG
- TE Connectivity, V42254 Series Male Screwlock For Use With D-Sub Connector
