RS PRO Female Connector For Use With SVGA Connections
- RS Stock No.:
- 834-591
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP88.52
(exc. VAT)
PHP99.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP88.52 |
| 10 - 24 | PHP81.14 |
| 25 + | PHP73.76 |
*price indicative
- RS Stock No.:
- 834-591
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Female Connector | |
| Accessory Type | Female Connector | |
| For Use With | SVGA Connections | |
| Series | RS PRO | |
| Gender | Female | |
| Number of Contacts | 15 | |
| Colour | Silver | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Female Connector | ||
Accessory Type Female Connector | ||
For Use With SVGA Connections | ||
Series RS PRO | ||
Gender Female | ||
Number of Contacts 15 | ||
Colour Silver | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The RS PRO HD15 Female solder type connector designed for reliable SVGA connections, featuring 15 female pins arranged in three rows of five for secure connectivity.
Constructed with a nickel-plated Shell for enhanced durability
Gold flashed contacts ensure optimal signal transmission
Professional quality parts provide a cost-effective alternative to leading brands
Solder type design allows for convenient installation and secure connections
Related links
- RS PRO Male Connector For Use With SVGA Connections
- RS PRO Female Black PVC Insulation Boot for use with Boot
- RS PRO Adapter For Use With HD15
- RS PRO Adapter For Use With 15 Way D-Sub Connector
- RS PRO Jackscrew For Use With Locking Connector
- RS PRO Jackscrew For Use With Screw Down Cover
- RS PRO Hex Nut For Use With Fixing Thread M8x0.5
- RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power 14 AWG
