FCT from Molex, 173110 Series Dust Cap For Use With Size 1
- RS Stock No.:
- 799-136
- Mfr. Part No.:
- 173110-0103
- Manufacturer:
- FCT from Molex
Subtotal (1 box of 50 units)*
PHP44,853.30
(exc. VAT)
PHP50,235.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP44,853.30 | PHP897.066 |
*price indicative
- RS Stock No.:
- 799-136
- Mfr. Part No.:
- 173110-0103
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Accessory Type | Dust Cap | |
| Product Type | Connector | |
| For Use With | Size 1 | |
| Series | 173110 | |
| Number of Contacts | 9 | |
| Colour | Black | |
| IP Rating | IP67 | |
| Material | Plastic | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Accessory Type Dust Cap | ||
Product Type Connector | ||
For Use With Size 1 | ||
Series 173110 | ||
Number of Contacts 9 | ||
Colour Black | ||
IP Rating IP67 | ||
Material Plastic | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CZ
The FCT from Molex D-Sub Plastic Dust Cap provides a high-performance protective solution for unused Size 1 (DE) connectors in harsh environments. This screw-lock cover ensures critical signal integrity by shielding sensitive contact points from dust and moisture ingress.
IP67 rated for dust-tight and temporary immersion protection
Durable ABS and Polycarbonate blend construction
Integrated screw lock for secure mechanical retention
Compact 40.3 mm length for streamlined profiles
Related links
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub Size 1 Female
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub Size 1 Male
- FCT from Molex, 172704 Series Dust Cap For Use With Size 1 Female D-Sub
- FCT from Molex, 172704 Series Dust Cap For Use With Size 1 Male D-Sub
- FCT from Molex, FCT Series Dust Cap For Use With D-Sub Connectors
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub
- FCT from Molex, 172704 Series Dust Cap For Use With Size 5 Male D-Sub
- FCT from Molex, 172704 Series Dust Cap For Use With Size 5 Female D-Sub
