FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub
- RS Stock No.:
- 786-807
- Mfr. Part No.:
- 173112-0060
- Manufacturer:
- FCT from Molex
N
Subtotal (1 bag of 50 units)*
PHP57,737.59
(exc. VAT)
PHP64,666.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP57,737.59 | PHP1,154.752 |
*price indicative
- RS Stock No.:
- 786-807
- Mfr. Part No.:
- 173112-0060
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Accessory Type | Dust Cap | |
| Product Type | Accessory | |
| For Use With | FCT D-Sub | |
| Series | 173112 | |
| Gender | Male | |
| Number of Contacts | 9 | |
| Material | Zinc Die Cast | |
| IP Rating | IP50 | |
| Standards/Approvals | EU Rohs | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Accessory Type Dust Cap | ||
Product Type Accessory | ||
For Use With FCT D-Sub | ||
Series 173112 | ||
Gender Male | ||
Number of Contacts 9 | ||
Material Zinc Die Cast | ||
IP Rating IP50 | ||
Standards/Approvals EU Rohs | ||
- COO (Country of Origin):
- DE
The FCT from Molex Shielded Metal Dust Cap is a robust protective cover is designed for Shell size 1 D-Sub plug connectors. This zinc-bodied cap prevents damage and contamination when connectors are not in use, while providing essential shielding for sensitive electronic interfaces.
Durable zinc body construction for shielding
Compatible with 9-position Shell size 1 plugs
Includes UNC 4-40 metal screw for secure attachment
Designed for FCT 173112 series connectors
Related links
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub Size 1 Male
- FCT from Molex, 173112 Series Dust Cap For Use With FCT D-Sub Size 1 Female
- FCT from Molex, 173112 Series Dust Protection Cap For Use With 9 Pin Socket
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub connector
- FCT from Molex FCT D-Sub
- FCT from Molex, FCT Series Dust Cap For Use With D-Sub Connectors
- FCT from Molex Sizes 1-4
- FCT from Molex Female D-Sub Connector Contact, Gold over Nickel
