TE Connectivity, CHAMP Series Connector For Use With Connector
- RS Stock No.:
- 796-007
- Mfr. Part No.:
- 5555520-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 3 units)*
PHP30,683.11
(exc. VAT)
PHP34,365.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP30,683.11 | PHP10,227.703 |
*price indicative
- RS Stock No.:
- 796-007
- Mfr. Part No.:
- 5555520-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing Receptacle | |
| Accessory Type | Connector | |
| For Use With | Connector | |
| Series | CHAMP | |
| Number of Contacts | 36 | |
| Colour | Black | |
| Material | Polyester | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing Receptacle | ||
Accessory Type Connector | ||
For Use With Connector | ||
Series CHAMP | ||
Number of Contacts 36 | ||
Colour Black | ||
Material Polyester | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is a receptacle designed for cable-to-board applications, featuring a robust construction that ensures reliable performance in various conditions. Its configuration allows for right-angle PCB mounting, suitable for Compact spaces.
Offers 36 positions across 2 rows for versatile connectivity
Constructed from Durable carbon steel with die-cast metal shielding
Features gold-plated contact mating area for enhanced conductivity
Designed for through-hole solder termination to PCB for secure mounting
Operates effectively within a temperature range of -40 to 105 °C
Related links
- TE Connectivity, Champ Series Screw For Use With CHAMP Series Connector
- TE Connectivity, Champ Series Strain Relief Cover For Use With CHAMP Series Connector
- TE Connectivity, CHAMP Series Bail Lock Hardware Kit For Use With CHAMP Series Connector
- TE Connectivity, Champ Series Screw Lock For Use With CHAMP Series Connector
- TE Connectivity, CHAMP Series Bail Clip For Use With CHAMP Series Connector
- TE Connectivity, CHAMP Series Screw Lock Kit For Use With CHAMP Series Connector
- TE Connectivity, 552008 Series Cover For Use With CHAMP Series Connector
- TE Connectivity, Champ Series Cover Kit For Use With CHAMP Docking Connectors
