TE Connectivity, 55536 Series Hardware Kit For Use With D Sub Connector
- RS Stock No.:
- 796-006
- Mfr. Part No.:
- 5553636-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 20 units)*
PHP40,316.58
(exc. VAT)
PHP45,154.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP40,316.58 | PHP2,015.829 |
*price indicative
- RS Stock No.:
- 796-006
- Mfr. Part No.:
- 5553636-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hardware Kit | |
| Accessory Type | Hardware Kit | |
| For Use With | D Sub Connector | |
| Series | 55536 | |
| Material | Carbon Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hardware Kit | ||
Accessory Type Hardware Kit | ||
For Use With D Sub Connector | ||
Series 55536 | ||
Material Carbon Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity hardware kit offers essential components designed for CHAMP docking connectors. This product primarily functions to ensure robust connections through reliable latching, locking, and retention features.
Constructed from Durable carbon steel for long-lasting performance
Designed to facilitate front mounting for streamlined installation
Supports thread size of 4-40 UNC 2A for versatile hardware compatibility
Packaged in a single bag for convenient handling and storage
Related links
- TE Connectivity, Champ Series Hardware Kit For Use With CHAMP Docking Connectors
- TE Connectivity, 5552561 Series Hardware Kit For Use With CHAMP Series Connector
- TE Connectivity, Champ Series Screw Lock Kit For Use With Screw Lock Hardware Kit
- TE Connectivity, 21244 Series Female Screwlock Assembly Kit For Use With Connector Hardware
- TE Connectivity, 178877 Series Female Screw Lock For Use With Hardware (Amplimite)
- TE Connectivity, CHAMP Series Bail Lock Hardware Kit For Use With CHAMP Series Connector
- TE Connectivity 5745833 25 Way Straight Panel D-Sub Connector, with Shielding Hardware Kit
- TE Connectivity 5748526 9 Way Straight Cable D-Sub Connector, with Shielding Hardware Kit Male
