TE Connectivity, Amplimite Series Screw Lock Kit For Use With HDP/ HDF Metal-Shell

Subtotal (1 pack of 60 units)*

PHP20,308.46

(exc. VAT)

PHP22,745.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP20,308.46PHP338.474

*price indicative

RS Stock No.:
677-858
Mfr. Part No.:
5748558-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Kit

Accessory Type

Screw Lock Kit

For Use With

HDP/ HDF Metal-Shell

Series

Amplimite

Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity Female Screwlock Kit offers secure and reliable connections with a screwlock mechanism to prevent accidental disconnections. Ideal for use in industrial and electrical applications, it ensures stable performance and durability in environments where reliable connections are essential.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy