L-Com, CVR Series Cover For Use With Female Connectors
- RS Stock No.:
- 671-920
- Mfr. Part No.:
- CVR9F
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP1,941.47
(exc. VAT)
PHP2,174.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP1,941.47 | PHP194.147 |
| 5 + | PHP1,781.68 | PHP178.168 |
*price indicative
- RS Stock No.:
- 671-920
- Mfr. Part No.:
- CVR9F
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Accessory Type | Cover | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Female Connectors | |
| Series | CVR | |
| Material | PVC | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Accessory Type Cover | ||
Product Type D-Sub Connector Accessory | ||
For Use With Female Connectors | ||
Series CVR | ||
Material PVC | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The L-Com DB9 HD15 Protective Cover For Female Connectors Pkg 10 designed to shield unused D-Sub ports from dust and physical damage in industrial and commercial setups. The covers provide a snug friction fit that ensures secure placement without additional hardware. Made from RoHS-compliant PVC, they offer long-term durability and environmental safety.
Compatible with DB9 and HD15 female connectors
RoHS compliant black PVC material
Friction fit design for easy installation and removal
Related links
- L-Com, CVR Series Cover For Use With male connectors
- L-Com, WPS Series Cover For Use With DB9 And HD15
- L-Com, DGB Series Cover For Use With Provides Protection And Strain Relief
- L-Com, DML Series Cover For Use With D Sub Connectors
- L-Com, DHS Series Cover For Use With D Sub Connectors
- L-Com, DML Series Cover For Use With DB9M
- L-Com, SDH Series Jackscrew For Use With D Sub Connectors
- L-Com, SDR Series Hood For Use With D Sub Connectors
